395-032-525-102

Heilind Number:EDA395-032-525-102
Manufacturer:EDAC
Manufacturer Number:395-032-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-102

Detailed Description

Introducing our cutting-edge 395-032-525-102 Black Card Edge Connector, designed to revolutionize your PCB connectivity needs. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. Boasting a single row layout with 32 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable performance, even in high-speed data transfer scenarios. Featuring a .1 inch pitch and .2 inch row spacing, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 395-032-525-102 for your most demanding PCB projects, and experience the pinnacle of quality and innovation in board-to-board connectivity.