395-032-525-103

Heilind Number:EDA395-032-525-103
Manufacturer:EDAC
Manufacturer Number:395-032-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-103

Detailed Description

Introducing our high-performance Card Edge Connector, the 395-032-525-103. Designed for seamless board-to-board connections, this connector boasts 32 positions in a single row configuration, ensuring efficient data transfer in a compact space. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity and longevity. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to elevate your PCB connectivity needs.