395-032-525-104

Heilind Number:EDA395-032-525-104
Manufacturer:EDAC
Manufacturer Number:395-032-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-104

Detailed Description

Introducing our high-performance 395-032-525-104 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding applications. With a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation even in harsh environments. Its copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the single row design with 32 positions offers ample connectivity options. The .1 inch pitch and .2 inch row spacing, along with straight mount orientation, make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB interconnect needs. Trust in the quality and performance of this essential component, meticulously crafted to meet the highest industry standards.