395-032-525-108

Heilind Number:EDA395-032-525-108
Manufacturer:EDAC
Manufacturer Number:395-032-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-108

Detailed Description

Introducing our 395-032-525-108 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. Engineered for efficiency, it features a single row design with 32 positions and a pitch of .1 inch, allowing for precise and secure connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in even the most demanding environments. With its straight mount orientation and compact design, it offers easy installation and space-saving benefits. Trust in the 395-032-525-108 for all your PCB connection needs, and experience unparalleled quality and performance.