395-032-525-112

Heilind Number:EDA395-032-525-112
Manufacturer:EDAC
Manufacturer Number:395-032-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-112

Detailed Description

Introducing our 395-032-525-112, a cutting-edge black Card Edge Connector designed to elevate your PCB connectivity experience. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring 32 positions in a single row configuration, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and reliable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board PCB connections. Explore the future of connectivity with our EDA395 series.