395-032-525-158

Heilind Number:EDA395-032-525-158
Manufacturer:EDAC
Manufacturer Number:395-032-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-158

Detailed Description

Introducing the 395-032-525-158, a sleek and high-performance black board-to-board PCB connector designed for seamless electronic connections. Engineered with precision, this connector features 32 positions in a single row, offering exceptional versatility for your PCB assembly needs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and efficient installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 395-032-525-158 for superior connectivity in your electronic projects.