395-032-525-178

Heilind Number:EDA395-032-525-178
Manufacturer:EDAC
Manufacturer Number:395-032-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-178

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek and durable black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in operation. Featuring 32 positions in a single row configuration, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission efficiency. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Board To Board PCB Connector for your next project.