395-032-525-201

Heilind Number:EDA395-032-525-201
Manufacturer:EDAC
Manufacturer Number:395-032-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-201

Detailed Description

Introducing our high-performance 395-032-525-201 black PCB connector, engineered for seamless board-to-board connectivity in even the most demanding environments. With a rugged UL 94V-0 thermoplastic polyester housing, this connector ensures reliable and safe operation, even in extreme conditions. Boasting dual rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers impeccable signal integrity and power transmission. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Tested to operate flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for a wide range of applications. Upgrade your connectivity with the 395-032-525-201 and experience unparalleled performance and durability.