395-032-525-203

Heilind Number:EDA395-032-525-203
Manufacturer:EDAC
Manufacturer Number:395-032-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-203

Detailed Description

Upgrade your electronic connections with our 395-032-525-203 Black Board To Board PCB Connector. Designed for optimal performance, this connector features a high amperage rating of 3 A, ensuring reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 32 positions, it offers ample connectivity options. Crafted with Copper Alloy contacts, it ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity with this essential component in the Products, Connectors, PCB Connectors, and Card Edge Connectors categories.