395-032-525-204

Heilind Number:EDA395-032-525-204
Manufacturer:EDAC
Manufacturer Number:395-032-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-204

Detailed Description

Introducing the 395-032-525-204 Black Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Engineered for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With two rows of contact points crafted from Copper Alloy, it offers superior conductivity and signal integrity. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, making it ideal for a wide range of electronic devices. Featuring 32 positions in total, it allows for extensive connectivity options. Designed for straight mount orientation, it offers easy installation onto PCBs. With an operating temperature range of -40 to 105°C, it guarantees optimal performance in both extreme heat and cold. Trust in the 395-032-525-204 for efficient and dependable board-to-board connections in your next project.