395-032-525-208

Heilind Number:EDA395-032-525-208
Manufacturer:EDAC
Manufacturer Number:395-032-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-208

Detailed Description

Introducing the 395-032-525-208, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring two rows of 32 positions each, this connector ensures efficient data transmission and signal integrity. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it guarantees reliability in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The sleek black housing adds a touch of sophistication to any design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications, from industrial machinery to consumer electronics. Trust the 395-032-525-208 to deliver exceptional performance and durability in every connection.