395-032-525-258

Heilind Number:EDA395-032-525-258
Manufacturer:EDAC
Manufacturer Number:395-032-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-258

Detailed Description

Introducing our 395-032-525-258 Board To Board PCB Connector, a powerhouse of connectivity in a sleek black design. With a robust amperage rating of 3A, this connector ensures efficient power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connection for up to 32 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various electronic applications. Trust in its reliability and performance to elevate your connectivity needs.