395-032-525-288

Heilind Number:EDA395-032-525-288
Manufacturer:EDAC
Manufacturer Number:395-032-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-288

Detailed Description

Introducing our 395-032-525-288 Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and 32 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise mating. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in diverse environments. Trust in the quality and performance of our connector to meet your connectivity needs with precision and reliability.