395-032-525-402

Heilind Number:EDA395-032-525-402
Manufacturer:EDAC
Manufacturer Number:395-032-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-402

Detailed Description

Introducing our 395-032-525-402 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 32 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and secure connectivity. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and compliance with safety standards. Crafted with copper alloy contact material, this connector offers efficient power transfer with an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the quality and functionality of our Card Edge Connector to meet your connectivity needs with ease.