395-032-525-403

Heilind Number:EDA395-032-525-403
Manufacturer:EDAC
Manufacturer Number:395-032-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-403

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Engineered for reliability, this connector features 32 positions with a single row layout, making it ideal for compact designs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for your next project.