395-032-525-404

Heilind Number:EDA395-032-525-404
Manufacturer:EDAC
Manufacturer Number:395-032-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-404

Detailed Description

Introducing the 395-032-525-404, a sleek and reliable black Board To Board PCB Connector designed for seamless connectivity in your electronic devices. Engineered for optimal performance, this connector features a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in use. With one row of 32 positions and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in the 395-032-525-404 to deliver seamless and secure connections every time.