395-032-525-407

Heilind Number:EDA395-032-525-407
Manufacturer:EDAC
Manufacturer Number:395-032-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-407

Detailed Description

Introducing our 395-032-525-407 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a high amperage rating of 3A, making it ideal for power-intensive applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and 32 positions, it offers efficient connectivity in a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in our 395-032-525-407 for secure and dependable board-to-board connections.