395-032-525-412

Heilind Number:EDA395-032-525-412
Manufacturer:EDAC
Manufacturer Number:395-032-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-412

Detailed Description

Introducing our cutting-edge 395-032-525-412 Black Card Edge Connector, designed for seamless and high-performance PCB connectivity. Engineered for excellence, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and reliable connections in any application. The 32 contact positions, crafted from high-quality Copper Alloy, guarantee optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme conditions. Trust in the 395-032-525-412 for all your board-to-board PCB connection needs.