395-032-525-458

Heilind Number:EDA395-032-525-458
Manufacturer:EDAC
Manufacturer Number:395-032-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-458

Detailed Description

Introducing our high-performance 395-032-525-458 Board To Board PCB Connector, meticulously designed for seamless connectivity in electronic devices. Featuring 32 positions in a single row layout, this connector offers ultra-reliable contact points made of durable Copper Alloy. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional strength and heat resistance, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient PCB connections. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in the 395-032-525-458 for unparalleled performance and durability in your connectivity needs.