395-032-525-478

Heilind Number:EDA395-032-525-478
Manufacturer:EDAC
Manufacturer Number:395-032-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-478

Detailed Description

Upgrade your PCB connections with our high-performance 395-032-525-478 Card Edge Connector. Designed for precision and durability, this connector features 32 positions in a single row with a pitch of .1 inch, ensuring seamless and reliable connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent heat resistance and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our EDA395 series connectors for all your PCB connectivity needs.