395-032-525-488

Heilind Number:EDA395-032-525-488
Manufacturer:EDAC
Manufacturer Number:395-032-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-488

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 395-032-525-488. With sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also designed for optimal durability. Featuring 32 positions in a single row configuration, it offers seamless connectivity for your PCB applications. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in our connector for top-quality performance in all your electronic projects.