395-032-525-502

Heilind Number:EDA395-032-525-502
Manufacturer:EDAC
Manufacturer Number:395-032-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-502

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, the ultimate solution for seamlessly connecting circuit boards with precision and reliability. Designed for optimal power transmission, this connector features an amperage rating of 3A, ensuring efficient operation in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 32 positions. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for seamless board-to-board connections that meet the highest standards of quality and performance.