395-032-525-503

Heilind Number:EDA395-032-525-503
Manufacturer:EDAC
Manufacturer Number:395-032-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-503

Detailed Description

Introducing our 395-032-525-503 Board To Board PCB Connector, a sleek and sturdy solution for seamless electronic connections. Designed for optimal performance, this connector features 32 positions spread across two rows, with a pitch of .1 inches and row spacing of .2 inches. The black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high-quality construction to deliver smooth and efficient board-to-board connections every time. Upgrade your electronic assemblies with the 395-032-525-503 Board To Board PCB Connector.