395-032-525-504

Heilind Number:EDA395-032-525-504
Manufacturer:EDAC
Manufacturer Number:395-032-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-504

Detailed Description

Introducing our 395-032-525-504 Black Board To Board PCB Connector, a sleek and high-performance solution for your connectivity needs. With an amperage of 3 A, this connector is designed to deliver reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless connectivity for up to 32 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and precision of our product to enhance the performance of your electronic systems. Available now in our PCB Connectors collection.