395-032-525-507

Heilind Number:EDA395-032-525-507
Manufacturer:EDAC
Manufacturer Number:395-032-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-507

Detailed Description

Introducing our high-performance 395-032-525-507 Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and high-speed data transfer in your PCB designs. Upgrade your connectivity game with the 395-032-525-507.