395-032-525-512

Heilind Number:EDA395-032-525-512
Manufacturer:EDAC
Manufacturer Number:395-032-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-512

Detailed Description

Introducing our 395-032-525-512 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for optimal power transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of precision-machined Copper Alloy contacts, each with 32 positions spaced at .1 inches apart, it guarantees efficient signal transfer in even the most demanding applications. The straight mount orientation and .2-inch row spacing provide easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide variety of industrial and commercial settings. Upgrade your PCB connectivity with the 395-032-525-512 and experience unmatched performance and durability.