395-032-525-558

Heilind Number:EDA395-032-525-558
Manufacturer:EDAC
Manufacturer Number:395-032-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-558

Detailed Description

Introducing our high-performance Board to Board PCB Connector, designed for seamless and reliable interconnectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame resistance and safety. With two rows of 32 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission and connectivity. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector guarantees secure and stable connections even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in the quality and performance of this essential component for your PCB assembly needs. Elevate your designs with our Board to Board PCB Connector.