395-032-525-578

Heilind Number:EDA395-032-525-578
Manufacturer:EDAC
Manufacturer Number:395-032-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-578

Detailed Description

Introducing our 395-032-525-578 Black Card Edge Connector, a high-performance component designed for seamless board-to-board connectivity in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers efficient power transmission at an amperage of 3A. Boasting 32 positions, it provides ample connectivity options for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and precision of this connector for your next project.