395-032-525-588

Heilind Number:EDA395-032-525-588
Manufacturer:EDAC
Manufacturer Number:395-032-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-588

Detailed Description

Introducing our 395-032-525-588 Black Card Edge Connector, a high-performance solution for seamless PCB connectivity. With an amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient board-to-board connections. With 32 positions, it provides ample room for extensive data transmission. Engineered for optimal performance, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and versatility for all your PCB assembly needs.