395-032-525-602

Heilind Number:EDA395-032-525-602
Manufacturer:EDAC
Manufacturer Number:395-032-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-602

Detailed Description

Introducing the 395-032-525-602, a cutting-edge board-to-board PCB connector designed for seamless and reliable electronic connections. With its sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in operation. Featuring 32 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in PCB assembly. The contact material, made of high-quality copper alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Trust in the 395-032-525-602 for all your connectivity needs, where performance meets perfection.