395-032-525-607

Heilind Number:EDA395-032-525-607
Manufacturer:EDAC
Manufacturer Number:395-032-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-607

Detailed Description

Introducing our high-performance 395-032-525-607 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 32 positions with a pitch of .1 inches, ensuring optimal signal transmission in your electronic devices. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in any application. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide variety of environments. Its straight mount orientation and single row layout make installation a breeze. Trust in the 395-032-525-607 for all your PCB connection needs.