395-032-525-608

Heilind Number:EDA395-032-525-608
Manufacturer:EDAC
Manufacturer Number:395-032-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-608

Detailed Description

Introducing our 395-032-525-608 Black Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and longevity in operation. Featuring 32 positions in a single row layout with a pitch of .1 inches, it offers high density connectivity in a compact form factor. The contact material, made of high-performance Copper Alloy, guarantees optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the superior quality and precision engineering of our Card Edge Connector to meet your connectivity needs with excellence.