395-032-525-612

Heilind Number:EDA395-032-525-612
Manufacturer:EDAC
Manufacturer Number:395-032-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-612

Detailed Description

Introducing the 395-032-525-612, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in electronic applications. Engineered with precision and performance in mind, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Its housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring a single row layout with 32 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for a wide range of industrial and commercial applications. Trust in the 395-032-525-612 to deliver superior performance and connectivity in your electronic projects.