395-032-525-688

Heilind Number:EDA395-032-525-688
Manufacturer:EDAC
Manufacturer Number:395-032-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-688

Detailed Description

Enhance connectivity within your electronic devices with our 395-032-525-688 Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 32 positions and a single row layout, offering efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the high performance of this connector to meet your connectivity needs in the most demanding environments.