395-032-525-802

Heilind Number:EDA395-032-525-802
Manufacturer:EDAC
Manufacturer Number:395-032-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-802

Detailed Description

Introducing our 395-032-525-802 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment, even under extreme conditions with an operating temperature range of -40 to 105 °C. Featuring two rows of 32 copper alloy contacts, it offers efficient power transfer at a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee secure and precise alignment during installation. Whether you're building complex electronic systems or upgrading existing setups, this straight-mount connector is the perfect choice for achieving seamless and high-speed data transmission. Trust in our connector to deliver exceptional quality and performance for all your PCB connectivity needs.