395-032-525-803

Heilind Number:EDA395-032-525-803
Manufacturer:EDAC
Manufacturer Number:395-032-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-803

Detailed Description

Introducing our cutting-edge 395-032-525-803 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. With a compact design featuring two rows of 32 positions, this connector offers unparalleled versatility in your PCB assembly projects. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable and long-lasting performance in even the most demanding environments. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 395-032-525-803 for efficient and secure board connectivity in your next project.