395-032-525-804

Heilind Number:EDA395-032-525-804
Manufacturer:EDAC
Manufacturer Number:395-032-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-804

Detailed Description

Introducing our 395-032-525-804 Board To Board PCB Connector, an essential component for seamless electronic connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable signal transmission. The 32 positions provide ample connectivity options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation simplifies installation, making it a must-have in your electronic assembly toolkit. Trust in the quality and precision of our connector to maintain optimal performance in your electronic devices.