395-032-525-807

Heilind Number:EDA395-032-525-807
Manufacturer:EDAC
Manufacturer Number:395-032-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-807

Detailed Description

Introducing our 395-032-525-807 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connections. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both reliability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity for your PCBs. With a total of 32 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of this connector to meet your electronic connectivity needs with excellence.