395-032-525-808

Heilind Number:EDA395-032-525-808
Manufacturer:EDAC
Manufacturer Number:395-032-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-808

Detailed Description

Introducing our 395-032-525-808 Black Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers excellent durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it provides reliable and efficient connectivity for up to 32 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in the 395-032-525-808 for seamless board-to-board connections in a variety of applications.