395-032-525-812

Heilind Number:EDA395-032-525-812
Manufacturer:EDAC
Manufacturer Number:395-032-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-812

Detailed Description

Introducing the 395-032-525-812 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. With a compact design featuring two rows of 32 positions, this connector offers exceptional versatility in electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable conductivity. The pitch of .1 inch and row spacing of .2 inch ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Elevate your PCB connectivity with the 395-032-525-812, a trusted component in the world of electronic engineering.