395-032-540-101

Heilind Number:EDA395-032-540-101
Manufacturer:EDAC
Manufacturer Number:395-032-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in sleek black. Featuring 32 positions in a single row, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 in and row spacing of .2 in, it offers precision and efficiency in your circuit connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component for seamless and efficient data transmission.