395-032-540-158

Heilind Number:EDA395-032-540-158
Manufacturer:EDAC
Manufacturer Number:395-032-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-158

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 32 positions, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with precision, the contact material is composed of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Whether you're building a computer or other electronic device, this connector is a must-have for your PCB assembly needs.