395-032-540-188

Heilind Number:EDA395-032-540-188
Manufacturer:EDAC
Manufacturer Number:395-032-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-188

Detailed Description

Enhance your circuit connectivity with this high-quality Black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector offers reliable performance in a range of applications. With 32 positions and a pitch of .1 inch, it provides ample connectivity for your PCB needs. The straight mount orientation and 1-row design make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for seamless and efficient board-to-board connections.