395-032-540-201

Heilind Number:EDA395-032-540-201
Manufacturer:EDAC
Manufacturer Number:395-032-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 32 positions with a pitch of .1 inch, perfect for secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any setting. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with seamless and stable interconnectivity.