395-032-540-202

Heilind Number:EDA395-032-540-202
Manufacturer:EDAC
Manufacturer Number:395-032-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-202

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 32 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, alongside Copper Alloy contacts, guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component for seamless data transmission.