395-032-540-203

Heilind Number:EDA395-032-540-203
Manufacturer:EDAC
Manufacturer Number:395-032-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-203

Detailed Description

Effortlessly connect your circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this connector for secure and efficient board-to-board connections in your electronic projects.