395-032-540-207

Heilind Number:EDA395-032-540-207
Manufacturer:EDAC
Manufacturer Number:395-032-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-207

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a pitch of .1 inches and features two rows with a spacing of .2 inches between them. With a total of 32 positions, it offers ample room for your connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in diverse environments. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.