395-032-540-208

Heilind Number:EDA395-032-540-208
Manufacturer:EDAC
Manufacturer Number:395-032-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is engineered for optimal functionality with a contact material of durable copper alloy. With two rows and 32 positions, it offers ample space for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Operating efficiently at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy accessibility. Upgrade your PCB connections with this essential component.