395-032-540-212

Heilind Number:EDA395-032-540-212
Manufacturer:EDAC
Manufacturer Number:395-032-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-212

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all your electronic devices. With two rows and a contact material of Copper Alloy, it offers seamless power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation, accommodating 32 positions for versatile connections. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.