395-032-540-258

Heilind Number:EDA395-032-540-258
Manufacturer:EDAC
Manufacturer Number:395-032-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 32 positions spread across two rows, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it’s ideal for diverse environments. Its straight mount orientation offers easy installation on your board. Elevate your electronic designs with this essential component, a must-have in your connector arsenal.